Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

F911V156MNC | |
|---|---|
DigiKey Part Number | 478-8110-2-ND - Tape & Reel (TR) 478-8110-1-ND - Cut Tape (CT) 478-8110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F911V156MNC |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F911V156MNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $7.68700 | $76.87 |
| 50 | $6.09220 | $304.61 |
| 100 | $5.59970 | $559.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.76880 | $2,384.40 |
| 1,000 | $4.51163 | $4,511.63 |
| 1,500 | $4.38288 | $6,574.32 |
| 2,500 | $4.24016 | $10,600.40 |
| 3,500 | $4.15672 | $14,548.52 |
| 5,000 | $4.07645 | $20,382.25 |






