1812YC104MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.06681
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,525
Unit Price: $5.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,211
Unit Price: $6.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.06681
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,822
Unit Price: $7.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,600
Unit Price: $9.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.69330
Datasheet

Upgrade


KYOCERA AVX
In Stock: 857
Unit Price: $6.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.06681
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,703
Unit Price: $5.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 996
Unit Price: $6.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.80260
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.47931
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.06681
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812YC104MAT2A

DigiKey Part Number
478-KGM43AR71C104MVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812YC104MAT2A
Description
CAP CER 0.1UF 16V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812YC104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.19689$2,196.89
Manufacturers Standard Package