


18122C104MAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72D104MVTR-ND - Tape & Reel (TR) 478-KGM43BR72D104MVCT-ND - Cut Tape (CT) 478-KGM43BR72D104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C104MAT2A |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.23000 | $9.23 |
10 | $5.95500 | $59.55 |
50 | $4.67260 | $233.63 |
100 | $4.27570 | $427.57 |
500 | $3.60514 | $1,802.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.46578 | $3,465.78 |
2,000 | $3.29178 | $6,583.56 |
3,000 | $3.20462 | $9,613.86 |
5,000 | $3.10801 | $15,540.05 |
7,000 | $3.05153 | $21,360.71 |
10,000 | $2.99721 | $29,972.10 |
12,000 | $2.97145 | $35,657.40 |
24,000 | $2.88472 | $69,233.28 |
25,000 | $2.88012 | $72,003.00 |