


18121C104KAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72A104KVTR-ND - Tape & Reel (TR) 478-KGM43BR72A104KVCT-ND - Cut Tape (CT) 478-KGM43BR72A104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C104KAT2A |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C104KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.48000 | $34.80 |
50 | $2.65500 | $132.75 |
100 | $2.40010 | $240.01 |
500 | $1.97020 | $985.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.87421 | $1,874.21 |
2,000 | $1.76267 | $3,525.34 |
3,000 | $1.70689 | $5,120.67 |
5,000 | $1.64502 | $8,225.10 |
7,000 | $1.60886 | $11,262.02 |
10,000 | $1.55712 | $15,571.20 |
12,000 | $1.55469 | $18,656.28 |
24,000 | $1.50207 | $36,049.68 |
25,000 | $1.49912 | $37,478.00 |