


18121C104MAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72A104MVTR-ND - Tape & Reel (TR) 478-KGM43BR72A104MVCT-ND - Cut Tape (CT) 478-KGM43BR72A104MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C104MAT2A |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C104MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.37000 | $6.37 |
10 | $4.00300 | $40.03 |
50 | $3.07160 | $153.58 |
100 | $2.78560 | $278.56 |
500 | $2.30300 | $1,151.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.99324 | $1,993.24 |
2,000 | $1.91629 | $3,832.58 |
3,000 | $1.89058 | $5,671.74 |
5,000 | $1.86379 | $9,318.95 |
7,000 | $1.84526 | $12,916.82 |
10,000 | $1.82687 | $18,268.70 |
12,000 | $1.82412 | $21,889.44 |
24,000 | $1.77901 | $42,696.24 |
25,000 | $1.77571 | $44,392.75 |