1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103D106KAT2A

DigiKey Part Number
478-KGM32JR51E106KUTR-ND - Tape & Reel (TR)
478-KGM32JR51E106KUCT-ND - Cut Tape (CT)
478-KGM32JR51E106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103D106KAT2A
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103D106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$3.78600$37.86
50$2.89960$144.98
100$2.62700$262.70
500$2.16624$1,083.12
1,000$2.02372$2,023.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.94462$3,889.24
4,000$1.84619$7,384.76
6,000$1.79688$10,781.28
10,000$1.74224$17,422.40
14,000$1.72084$24,091.76
20,000$1.61333$32,266.60
Manufacturers Standard Package