10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R1E106K250AA

DigiKey Part Number
445-3946-2-ND - Tape & Reel (TR)
445-3946-1-ND - Cut Tape (CT)
445-3946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1E106K250AA
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1E106K250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.83600$28.36
50$2.13260$106.63
100$1.91640$191.64
500$1.55172$775.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.39798$1,397.98
2,000$1.30800$2,616.00
3,000$1.26293$3,788.79
5,000$1.21300$6,065.00
7,000$1.18381$8,286.67
10,000$1.15574$11,557.40
Manufacturers Standard Package