1206ZC475MAJ2A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $36.21656
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $36.21656
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27,978
Unit Price: $3.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 123,195
Unit Price: $7.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,807
Unit Price: $3.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,729
Unit Price: $3.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,211
Unit Price: $2.61000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.77139
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,649
Unit Price: $7.67000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,682
Unit Price: $70.82000
Datasheet

Direct


YAGEO
In Stock: 23,278
Unit Price: $3.92000
Datasheet

Direct


Taiyo Yuden
In Stock: 4,324
Unit Price: $2.20000
Datasheet

Upgrade


KEMET
In Stock: 4,780
Unit Price: $10.77000
Datasheet

Upgrade


KEMET
In Stock: 9,186
Unit Price: $15.83000
Datasheet
1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZC475MAJ2A

DigiKey Part Number
1206ZC475MAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206ZC475MAJ2A
Description
CAP CER 4.7UF 10V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZC475MAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes