12066D476MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $36.44962
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 213
Unit Price: $4.76000
Datasheet

Direct


KEMET
In Stock: 87,680
Unit Price: $10.02000
Datasheet

Direct


YAGEO
In Stock: 3,457
Unit Price: $4.35000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 63,119
Unit Price: $2.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.50477
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 875,902
Unit Price: $3.20000
Datasheet

Direct


Murata Electronics
In Stock: 47,564
Unit Price: $3.78000
Datasheet

Direct


Murata Electronics
In Stock: 192,557
Unit Price: $6.32000
Datasheet

Direct


Taiyo Yuden
In Stock: 6,130
Unit Price: $3.45000
Datasheet

Direct


Taiyo Yuden
In Stock: 200,954
Unit Price: $9.52000

Direct


Taiyo Yuden
In Stock: 62,622
Unit Price: $3.69000

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 63,430
Unit Price: $12.64000
Datasheet
1206DD105KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12066D476MAT2A

DigiKey Part Number
478-KGM31HR50J476MUTR-ND - Tape & Reel (TR)
478-KGM31HR50J476MUCT-ND - Cut Tape (CT)
478-KGM31HR50J476MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12066D476MAT2A
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12066D476MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,000
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.75000$5.75
10$3.56400$35.64
50$2.72120$136.06
100$2.46170$246.17
500$2.02270$1,011.35
1,000$1.88705$1,887.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.81098$3,621.96
4,000$1.71729$6,869.16
6,000$1.67036$10,022.16
10,000$1.61836$16,183.60
14,000$1.58795$22,231.30
20,000$1.56483$31,296.60
24,000$1.54485$37,076.40
Manufacturers Standard Package