1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,80mm
C Series

C1206C476M9PACTU

DigiKey Part Number
399-C1206C476M9PACTUTR-ND - Tape & Reel (TR)
399-C1206C476M9PACTUCT-ND - Cut Tape (CT)
399-C1206C476M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C476M9PACTU
Description
CAP CER 47UF 6.3V X5R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C476M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,080
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.10479$6,209.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.02000$10.02
10$4.51600$45.16
50$3.80000$190.00
Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$4.52800$45.28
50$3.80980$190.49
* All Digi-Reel orders will add a $55.00 reeling fee.