
12066D476MAT4A | |
---|---|
DigiKey Part Number | 478-KGM31HR50J476MLTR-ND - Tape & Reel (TR) 478-KGM31HR50J476MLCT-ND - Cut Tape (CT) 478-KGM31HR50J476MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D476MAT4A |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D476MAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.91500 | $29.15 |
50 | $2.20060 | $110.03 |
100 | $1.98130 | $198.13 |
500 | $1.83942 | $919.71 |
1,000 | $1.49621 | $1,496.21 |
2,500 | $1.37551 | $3,438.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.64018 | $13,121.44 |