
CL31A476MQHNNWE | |
---|---|
DigiKey Part Number | 1276-3064-2-ND - Tape & Reel (TR) 1276-3064-1-ND - Cut Tape (CT) 1276-3064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A476MQHNNWE |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A476MQHNNWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42700 | $71.35 |
100 | $1.22510 | $122.51 |
500 | $1.01160 | $505.80 |
1,000 | $0.93113 | $931.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73526 | $1,470.52 |
4,000 | $0.68901 | $2,756.04 |
6,000 | $0.66584 | $3,995.04 |
10,000 | $0.64019 | $6,401.90 |
14,000 | $0.62519 | $8,752.66 |
20,000 | $0.61076 | $12,215.20 |
24,000 | $0.60393 | $14,494.32 |
48,000 | $0.58483 | $28,071.84 |