


JMK316BJ476MD-T | |
---|---|
DigiKey Part Number | 587-2235-2-ND - Tape & Reel (TR) 587-2235-1-ND - Cut Tape (CT) 587-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ476MD-T |
Description | CAP CER 47UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | JMK316BJ476MD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.73472 | $10,938.88 |
8,000 | $2.66858 | $21,348.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.88700 | $58.87 |
50 | $4.85100 | $242.55 |
100 | $4.42740 | $442.74 |
500 | $3.75160 | $1,875.80 |
1,000 | $3.53796 | $3,537.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $5.18900 | $51.89 |
50 | $4.36340 | $218.17 |
100 | $4.19830 | $419.83 |
500 | $3.75160 | $1,875.80 |
1,000 | $3.53796 | $3,537.96 |