
12066D476MAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR50J476MUTR-ND - Tape & Reel (TR) 478-KGM31HR50J476MUCT-ND - Cut Tape (CT) 478-KGM31HR50J476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12066D476MAT2A |
Description | CAP CER 47UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12066D476MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.56400 | $35.64 |
50 | $2.72120 | $136.06 |
100 | $2.46170 | $246.17 |
500 | $2.02270 | $1,011.35 |
1,000 | $1.88705 | $1,887.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.81098 | $3,621.96 |
4,000 | $1.71729 | $6,869.16 |
6,000 | $1.67036 | $10,022.16 |
10,000 | $1.61836 | $16,183.60 |
14,000 | $1.58795 | $22,231.30 |
20,000 | $1.56483 | $31,296.60 |
24,000 | $1.54485 | $37,076.40 |