12065C683KHT1A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.20068
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,675
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43930
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,626
Unit Price: $2.37000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.31142
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8,230
Unit Price: $1.88000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.11384
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.71469
Datasheet

Direct


KEMET
In Stock: 9,195
Unit Price: $2.86000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.71593
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.25690
Datasheet

Direct


YAGEO
In Stock: 21,859
Unit Price: $1.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C683KHT1A

DigiKey Part Number
12065C683KHT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C683KHT1A
Description
CAP CER 0.068UF 50V X7R 1206
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C683KHT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.83424$7,336.96
Manufacturers Standard Package