
12065C683K4T2A | |
---|---|
DigiKey Part Number | 478-KAM31BR71H683KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H683KTCT-ND - Cut Tape (CT) 478-KAM31BR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C683K4T2A |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C683K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.38300 | $13.83 |
50 | $1.00260 | $50.13 |
100 | $0.88660 | $88.66 |
500 | $0.69182 | $345.91 |
1,000 | $0.63181 | $631.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45669 | $1,826.76 |
8,000 | $0.44407 | $3,552.56 |
12,000 | $0.43344 | $5,201.28 |
20,000 | $0.43114 | $8,622.80 |
28,000 | $0.42124 | $11,794.72 |
40,000 | $0.41990 | $16,796.00 |
48,000 | $0.41925 | $20,124.00 |
96,000 | $0.41702 | $40,033.92 |