1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H683KT

DigiKey Part Number
478-KGM31BR71H683KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H683KTCT-ND - Cut Tape (CT)
478-KGM31BR71H683KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H683KT
Description
CAP CER 0.068UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H683KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,230
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.07700$10.77
50$0.77180$38.59
100$0.67800$67.80
500$0.52214$261.07
1,000$0.47409$474.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41015$1,640.60
8,000$0.38290$3,063.20
12,000$0.36925$4,431.00
20,000$0.35414$7,082.80
28,000$0.34530$9,668.40
40,000$0.33680$13,472.00
48,000$0.33277$15,972.96
96,000$0.31921$30,644.16
100,000$0.31848$31,848.00
Manufacturers Standard Package