


CC1206KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 311-4489-2-ND - Tape & Reel (TR) 311-4489-1-ND - Cut Tape (CT) 311-4489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB683 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.86500 | $8.65 |
| 50 | $0.61520 | $30.76 |
| 100 | $0.53850 | $53.85 |
| 500 | $0.40956 | $204.78 |
| 1,000 | $0.36991 | $369.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28049 | $1,121.96 |
| 8,000 | $0.26062 | $2,084.96 |
| 12,000 | $0.25074 | $3,008.88 |
| 20,000 | $0.24925 | $4,985.00 |
| 28,000 | $0.23987 | $6,716.36 |
| 40,000 | $0.23902 | $9,560.80 |
| 48,000 | $0.23860 | $11,452.80 |
| 96,000 | $0.23704 | $22,755.84 |
| 100,000 | $0.23646 | $23,646.00 |

