12065C472KHT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,076
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,276
Unit Price: $4.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24318
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: $1.80000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,483
Unit Price: $10.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,450
Unit Price: $7.52000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,950
Unit Price: $3.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,705
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.54011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60588
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.30683
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C472KHT1A

DigiKey Part Number
12065C472KHT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C472KHT1A
Description
CAP CER 4700PF 50V X7R 1206
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C472KHT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.