
KGM31BR72A472JT | |
---|---|
DigiKey Part Number | 478-KGM31BR72A472JTTR-ND - Tape & Reel (TR) 478-KGM31BR72A472JTCT-ND - Cut Tape (CT) 478-KGM31BR72A472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A472JT |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A472JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.48600 | $14.86 |
50 | $1.08220 | $54.11 |
100 | $0.95900 | $95.90 |
500 | $0.75130 | $375.65 |
1,000 | $0.68734 | $687.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.60337 | $2,413.48 |
8,000 | $0.56707 | $4,536.56 |
12,000 | $0.54889 | $6,586.68 |
20,000 | $0.52875 | $10,575.00 |
28,000 | $0.51697 | $14,475.16 |
40,000 | $0.50565 | $20,226.00 |
48,000 | $0.50028 | $24,013.44 |
96,000 | $0.48220 | $46,291.20 |
100,000 | $0.48124 | $48,124.00 |