KGM31TR72D472KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 7,076
Unit Price: $1.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,705
Unit Price: $2.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.54011
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.60588
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 83,402
Unit Price: $2.53000
Datasheet

Direct


KEMET
In Stock: 2,191
Unit Price: $3.02000
Datasheet

Direct


YAGEO
In Stock: 4,166
Unit Price: $1.63000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.04069
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.16177
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D472KL

DigiKey Part Number
478-KGM31TR72D472KLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31TR72D472KL
Description
CAP CER 4700PF 200V X7R 1206
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D472KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.