
KGM31TR72D472KU | |
|---|---|
DigiKey Part Number | 478-KGM31TR72D472KUTR-ND - Tape & Reel (TR) 478-KGM31TR72D472KUCT-ND - Cut Tape (CT) 478-KGM31TR72D472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TR72D472KU |
Description | CAP CER 4700PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TR72D472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.47900 | $14.79 |
| 50 | $1.07840 | $53.92 |
| 100 | $0.95580 | $95.58 |
| 500 | $0.74910 | $374.55 |
| 1,000 | $0.68530 | $685.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58196 | $2,327.84 |
| 8,000 | $0.56006 | $4,480.48 |
| 12,000 | $0.54732 | $6,567.84 |
| 20,000 | $0.52725 | $10,545.00 |
| 28,000 | $0.51551 | $14,434.28 |
| 40,000 | $0.50422 | $20,168.80 |
| 48,000 | $0.50355 | $24,170.40 |

