
12067C472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H472KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H472KUCT-ND - Cut Tape (CT) 478-KGM31DR72H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C472KAT2A |
Description | CAP CER 4700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C472KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.62320 | $62.32 |
| 500 | $0.47684 | $238.42 |
| 1,000 | $0.43163 | $431.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36399 | $1,455.96 |
| 8,000 | $0.33887 | $2,710.96 |
| 12,000 | $0.32630 | $3,915.60 |
| 20,000 | $0.31238 | $6,247.60 |
| 28,000 | $0.30424 | $8,518.72 |
| 40,000 | $0.29641 | $11,856.40 |

