12065A100JA12A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,862
Unit Price: $2.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 6,924
Unit Price: $1.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.55429
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.68822
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,377
Unit Price: $5.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.16275
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,850
Unit Price: $6.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,750
Unit Price: $5.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,824
Unit Price: $5.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.83764
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,198
Unit Price: $4.41000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065A100JA12A

DigiKey Part Number
12065A100JA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065A100JA12A
Description
CAP CER 10PF 50V NP0 1206
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065A100JA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.