1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2A100FT

DigiKey Part Number
478-KGM31BCG2A100FTTR-ND - Tape & Reel (TR)
478-KGM31BCG2A100FTCT-ND - Cut Tape (CT)
478-KGM31BCG2A100FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2A100FT
Description
CAP CER 10PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2A100FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.10800$31.08
50$2.34960$117.48
100$2.04700$204.70
500$1.51618$758.09
1,000$1.28872$1,288.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.31839$5,273.56
8,000$1.25461$10,036.88
12,000$1.22266$14,671.92
20,000$1.18725$23,745.00
28,000$1.16655$32,663.40
40,000$1.14662$45,864.80
48,000$1.13719$54,585.12
Manufacturers Standard Package