1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H101JT

DigiKey Part Number
478-KGM31BCG1H101JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H101JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H101JT
Description
CAP CER 100PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.12600$11.26
50$0.80940$40.47
100$0.71220$71.22
500$0.54956$274.78
1,000$0.49954$499.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.43307$1,732.28
8,000$0.36330$2,906.40
40,000$0.35668$14,267.20
48,000$0.35249$16,919.52
96,000$0.33836$32,482.56
100,000$0.33761$33,761.00
Manufacturers Standard Package