
KGM31BCG1H101FT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H101FTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H101FTCT-ND - Cut Tape (CT) 478-KGM31BCG1H101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H101FT |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H101FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A101FT | KYOCERA AVX | 3,736 | 478-KGM31BCG2A101FTCT-ND | $0.81000 | Upgrade |
| KGM31BCG2D101FT | KYOCERA AVX | 385 | 478-KGM31BCG2D101FTCT-ND | $0.95000 | Upgrade |
| C1206C101F5GACTU | KEMET | 2,418 | 399-C1206C101F5GACTUCT-ND | $1.46000 | Direct |
| CC1206FRNPO9BN101 | YAGEO | 447 | 13-CC1206FRNPO9BN101CT-ND | $0.47000 | Direct |
| VJ1206A101FXACW1BC | Vishay Vitramon | 4,000 | 720-VJ1206A101FXACW1BCCT-ND | $0.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $4.35700 | $43.57 |
| 50 | $3.48760 | $174.38 |
| 100 | $2.98930 | $298.93 |
| 500 | $2.36648 | $1,183.24 |
| 1,000 | $1.99289 | $1,992.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.84228 | $11,369.12 |
| 8,000 | $2.73158 | $21,852.64 |
| 12,000 | $2.67615 | $32,113.80 |
| 20,000 | $2.61468 | $52,293.60 |
| 28,000 | $2.57871 | $72,203.88 |

