100 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D101FT

DigiKey Part Number
478-KGM31BCG2D101FTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D101FTCT-ND - Cut Tape (CT)
478-KGM31BCG2D101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D101FT
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D101FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.97400$49.74
50$3.85760$192.88
100$3.51220$351.22
500$2.92900$1,464.50
1,000$2.74878$2,748.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.25479$13,019.16
8,000$3.13311$25,064.88
12,000$3.07216$36,865.92
20,000$3.00457$60,091.40
Manufacturers Standard Package