08055A510JAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99591
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.72882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.22908
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.14158
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.32205
Datasheet

Direct


KEMET
In Stock: 31,753
Unit Price: $2.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KEMET
In Stock: 2,877
Unit Price: $9.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.54011
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $4.94000
Datasheet

Upgrade


KEMET
In Stock: 5,210
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49131
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A510JAT4A

DigiKey Part Number
08055A510JAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A510JAT4A
Description
CAP CER 51PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A510JAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable