
C0805C510J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C510J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C510J1GACTUCT-ND - Cut Tape (CT) 399-C0805C510J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510J1GACTU |
Description | CAP CER 51PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33400 | $13.34 |
50 | $0.96980 | $48.49 |
100 | $0.85780 | $85.78 |
500 | $0.66794 | $333.97 |
1,000 | $0.60958 | $609.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45669 | $1,826.76 |
8,000 | $0.43546 | $3,483.68 |
12,000 | $0.42487 | $5,098.44 |
20,000 | $0.42260 | $8,452.00 |
28,000 | $0.41272 | $11,556.16 |
40,000 | $0.41140 | $16,456.00 |
48,000 | $0.41077 | $19,716.96 |
96,000 | $0.40857 | $39,222.72 |