
C0805C510J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C510J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C510J5GACTUCT-ND - Cut Tape (CT) 399-C0805C510J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510J5GACTU |
Description | CAP CER 51PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.21000 | $12.10 |
50 | $0.87100 | $43.55 |
100 | $0.76890 | $76.89 |
500 | $0.59550 | $297.75 |
1,000 | $0.54208 | $542.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37865 | $1,514.60 |
8,000 | $0.36657 | $2,932.56 |
12,000 | $0.36051 | $4,326.12 |
20,000 | $0.35852 | $7,170.40 |
28,000 | $0.35306 | $9,885.68 |
40,000 | $0.35189 | $14,075.60 |
48,000 | $0.35133 | $16,863.84 |
96,000 | $0.34939 | $33,541.44 |