CL21C510JBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.32205
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 31,803
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99591
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.72882
Datasheet

Upgrade


KYOCERA AVX
In Stock: 102,090
Unit Price: $1.65000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.22908
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.87000
Datasheet

Upgrade


KEMET
In Stock: 2,877
Unit Price: $9.06000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.54011
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $4.94000
Datasheet

Upgrade


KEMET
In Stock: 5,210
Unit Price: $2.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.49131
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C510JBANNNC

DigiKey Part Number
1276-2670-2-ND - Tape & Reel (TR)
1276-2670-1-ND - Cut Tape (CT)
1276-2670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C510JBANNNC
Description
CAP CER 51PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C510JBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable