08055A510JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.19551
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.99337
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.72696
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.13867
Datasheet

Upgrade


KYOCERA AVX
In Stock: 102,086
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.19551
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.32123
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 31,703
Unit Price: $2.05000
Datasheet

Direct


YAGEO
In Stock: 6,060
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 2,877
Unit Price: $9.03000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.53363
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: $4.93000
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A510JAJ2A

DigiKey Part Number
08055A510JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A510JAJ2A
Description
CAP CER 51PF 50V NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A510JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$1.13867$9,109.36