08053C103K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 750
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.41754
Datasheet

Upgrade


KYOCERA AVX
In Stock: 73,426
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,474
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 33,481
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,847
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,390
Unit Price: $2.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,464
Unit Price: $1.81000
Datasheet

Direct


YAGEO
In Stock: 20,595
Unit Price: $1.40000
Datasheet

Upgrade


KEMET
In Stock: 59,423
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 44,956
Unit Price: $3.04000
Datasheet

Upgrade


KEMET
In Stock: 48,891
Unit Price: $1.23000
Datasheet

Upgrade


Murata Electronics
In Stock: 417,271
Unit Price: $1.89000
Datasheet

Upgrade


Murata Electronics
In Stock: 126,476
Unit Price: $2.38000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C103K4T4A

DigiKey Part Number
478-KAM21BR71E103KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08053C103K4T4A
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C103K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.31244$4,686.60
Manufacturers Standard Package