
08055C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H103KMTR-ND - Tape & Reel (TR) 478-KAM21BR71H103KMCT-ND - Cut Tape (CT) 478-KAM21BR71H103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103K4T4A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.51140 | $25.57 |
| 100 | $0.44480 | $44.48 |
| 500 | $0.33428 | $167.14 |
| 1,000 | $0.30025 | $300.25 |
| 2,500 | $0.26437 | $660.92 |
| 5,000 | $0.24280 | $1,214.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.21620 | $3,243.00 |
| 30,000 | $0.20318 | $6,095.40 |
| 45,000 | $0.19667 | $8,850.15 |
| 75,000 | $0.18944 | $14,208.00 |
| 105,000 | $0.18522 | $19,448.10 |
| 150,000 | $0.18116 | $27,174.00 |

