
GCM216R72A103KA37D | |
|---|---|
DigiKey Part Number | 490-6060-2-ND - Tape & Reel (TR) 490-6060-1-ND - Cut Tape (CT) 490-6060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A103KA37D |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.43100 | $14.31 |
| 50 | $1.03920 | $51.96 |
| 100 | $0.92000 | $92.00 |
| 500 | $0.71938 | $359.69 |
| 1,000 | $0.65747 | $657.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57612 | $2,304.48 |
| 8,000 | $0.54102 | $4,328.16 |
| 12,000 | $0.52344 | $6,281.28 |
| 20,000 | $0.50396 | $10,079.20 |
| 28,000 | $0.49257 | $13,791.96 |
| 40,000 | $0.48162 | $19,264.80 |
| 48,000 | $0.47643 | $22,868.64 |
| 96,000 | $0.45896 | $44,060.16 |
| 100,000 | $0.45803 | $45,803.00 |

