
KAM21BR72D103KT | |
|---|---|
DigiKey Part Number | 478-KAM21BR72D103KTTR-ND - Tape & Reel (TR) 478-KAM21BR72D103KTCT-ND - Cut Tape (CT) 478-KAM21BR72D103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BR72D103KT |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BR72D103KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.10000 | $55.00 |
| 100 | $0.97420 | $97.42 |
| 500 | $0.76280 | $381.40 |
| 1,000 | $0.69751 | $697.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.59968 | $2,398.72 |
| 8,000 | $0.56334 | $4,506.72 |
| 12,000 | $0.54514 | $6,541.68 |
| 20,000 | $0.52498 | $10,499.60 |
| 28,000 | $0.51319 | $14,369.32 |
| 40,000 | $0.50186 | $20,074.40 |

