
08053C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71E103KTTR-ND - Tape & Reel (TR) 478-KAM21BR71E103KTCT-ND - Cut Tape (CT) 478-KAM21BR71E103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C103K4T2A |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.03600 | $10.36 |
| 50 | $0.74320 | $37.16 |
| 100 | $0.65200 | $65.20 |
| 500 | $0.49970 | $249.85 |
| 1,000 | $0.45284 | $452.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38263 | $1,530.52 |
| 8,000 | $0.35656 | $2,852.48 |
| 12,000 | $0.34352 | $4,122.24 |
| 20,000 | $0.32906 | $6,581.20 |
| 28,000 | $0.32061 | $8,977.08 |
| 40,000 | $0.31248 | $12,499.20 |

