0603YC103KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 462
Unit Price: $4.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,662
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 36,881
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 47,799
Unit Price: $1.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 322,313
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.30645
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,070
Unit Price: $4.68000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC103KAJ2A

DigiKey Part Number
0603YC103KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC103KAJ2A
Description
CAP CER 10000PF 16V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC103KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.