06033C103KA72A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.61559
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76388
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24,684
Unit Price: $1.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,960
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 58,944
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 224,768
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,695,728
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.13439
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,624
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 30,873
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31285
Datasheet

Direct


Walsin Technology Corporation
In Stock: 68,545
Unit Price: $0.82000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C103KA72A

DigiKey Part Number
06033C103KA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C103KA72A
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C103KA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80