
KGM15AR71E103JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E103JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E103JTCT-ND - Cut Tape (CT) 478-KGM15AR71E103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E103JT |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E103JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37000 | $3.70 |
50 | $0.25180 | $12.59 |
100 | $0.21650 | $21.65 |
500 | $0.15740 | $78.70 |
1,000 | $0.13912 | $139.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09020 | $360.80 |
8,000 | $0.08033 | $642.64 |
12,000 | $0.07980 | $957.60 |
20,000 | $0.07920 | $1,584.00 |
28,000 | $0.07884 | $2,207.52 |
40,000 | $0.07848 | $3,139.20 |
48,000 | $0.07831 | $3,758.88 |
96,000 | $0.07772 | $7,461.12 |
100,000 | $0.07769 | $7,769.00 |