06031C103KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9,560
Unit Price: $5.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 48,184
Unit Price: $0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,492
Unit Price: $4.65000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,062
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 40,645
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.53939
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 18,838
Unit Price: $0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.14065
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 34,509
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 112,338
Unit Price: $0.82000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 28,670
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 3,950
Unit Price: $4.73000
Datasheet

Direct


KEMET
In Stock: 218,304
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 11,964
Unit Price: $3.34000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C103KAJ2A

DigiKey Part Number
06031C103KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C103KAJ2A
Description
CAP CER 10000PF 100V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C103KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.