06035A5R6CA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 4,605
Unit Price: $4.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,845
Unit Price: $4.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.27254
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,591
Unit Price: $1.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38276
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26033
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,303
Unit Price: $1.47000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33357
Datasheet

Direct


KEMET
In Stock: 38,761
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.07310
Datasheet

Direct


YAGEO
In Stock: 17,355
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,459
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 5,590
Unit Price: $3.59000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.80328
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A5R6CA12A

DigiKey Part Number
06035A5R6CA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035A5R6CA12A
Description
CAP CER 5.6PF 50V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A5R6CA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.66841$173,368.20