
KGM15ACG1H5R6BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG1H5R6BTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H5R6BTCT-ND - Cut Tape (CT) 478-KGM15ACG1H5R6BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H5R6BT |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H5R6BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.03900 | $30.39 |
50 | $2.30360 | $115.18 |
100 | $2.07570 | $207.57 |
500 | $1.69180 | $845.90 |
1,000 | $1.57327 | $1,573.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42343 | $5,693.72 |
8,000 | $1.35603 | $10,848.24 |
12,000 | $1.32228 | $15,867.36 |
20,000 | $1.28486 | $25,697.20 |
28,000 | $1.26298 | $35,363.44 |
40,000 | $1.24193 | $49,677.20 |
48,000 | $1.23195 | $59,133.60 |