
KGM15ACG2A5R6BT | |
---|---|
DigiKey Part Number | 478-KGM15ACG2A5R6BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A5R6BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A5R6BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A5R6BT |
Description | CAP CER 5.6PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A5R6BT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $2.70400 | $27.04 |
50 | $2.03580 | $101.79 |
100 | $1.82990 | $182.99 |
500 | $1.48252 | $741.26 |
1,000 | $1.37517 | $1,375.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23846 | $4,953.84 |
8,000 | $1.17745 | $9,419.60 |
12,000 | $1.14689 | $13,762.68 |
20,000 | $1.11301 | $22,260.20 |
28,000 | $1.09320 | $30,609.60 |
40,000 | $1.07415 | $42,966.00 |
48,000 | $1.06512 | $51,125.76 |