


CQ0603CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CQ0603CRNPO9BN5R6CT-ND - Cut Tape (CT) 13-CQ0603CRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61540 | $80.77 |
| 100 | $1.44490 | $144.49 |
| 500 | $1.15672 | $578.36 |
| 1,000 | $1.06787 | $1,067.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.93448 | $3,737.92 |
| 8,000 | $0.88494 | $7,079.52 |
| 12,000 | $0.84884 | $10,186.08 |
| 20,000 | $0.83263 | $16,652.60 |
| 28,000 | $0.77956 | $21,827.68 |
| 40,000 | $0.77739 | $31,095.60 |
| 48,000 | $0.77634 | $37,264.32 |
| 96,000 | $0.76908 | $73,831.68 |
| 100,000 | $0.76776 | $76,776.00 |

