06033C273KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $3.85960
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,406
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,887
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26
Unit Price: $0.99000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.39875
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.34696
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.53651
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.11628
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,365
Unit Price: $0.82000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 41,546
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.34215
Datasheet

Direct


KEMET
In Stock: 71,920
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 234
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06033C273KA12A

DigiKey Part Number
06033C273KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06033C273KA12A
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06033C273KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.85960$15,438.40
Manufacturers Standard Package