Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06035C273KA12A | |
|---|---|
DigiKey Part Number | 06035C273KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C273KA12A |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C273KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H273JT | KYOCERA AVX | 4,091 | 478-KGM15BR71H273JTCT-ND | $2.38000 | Upgrade |
| 06035C273K4T4A | KYOCERA AVX | 14,125 | 478-KAM15AR71H273KMCT-ND | $0.90000 | Parametric Equivalent |
| KAM15AR71H273KT | KYOCERA AVX | 21,202 | 478-KAM15AR71H273KTCT-ND | $0.90000 | Parametric Equivalent |
| 0603B273K500CT | Walsin Technology Corporation | 81,714 | 1292-1425-1-ND | $0.82000 | Direct |
| 0603J0500273KXT | Knowles Syfer | 0 | 0603J0500273KXT-ND | $1.48059 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.86454 | $15,458.16 |








