
0603B273K500CT | |
|---|---|
DigiKey Part Number | 1292-1425-2-ND - Tape & Reel (TR) 1292-1425-1-ND - Cut Tape (CT) 1292-1425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B273K500CT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B273K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 50 | $0.13320 | $6.66 |
| 100 | $0.11260 | $11.26 |
| 500 | $0.07892 | $39.46 |
| 1,000 | $0.06865 | $68.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05336 | $213.44 |
| 8,000 | $0.04772 | $381.76 |
| 12,000 | $0.04490 | $538.80 |
| 20,000 | $0.04177 | $835.40 |
| 28,000 | $0.03995 | $1,118.60 |
| 40,000 | $0.03820 | $1,528.00 |

