Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC0603KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 311-3375-2-ND - Tape & Reel (TR) 311-3375-1-ND - Cut Tape (CT) 311-3375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB273 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603JRX7R9BB273 | YAGEO | 24,000 | 311-4012-1-ND | $1.07000 | Upgrade |
| AC0603KRX7R9BB273 | YAGEO | 15,450 | 13-AC0603KRX7R9BB273CT-ND | $1.15000 | Parametric Equivalent |
| 06035C273KA12A | KYOCERA AVX | 0 | 06035C273KA12A-ND | $3.86454 | Direct |
| 0603J0500273KXT | Knowles Syfer | 0 | 0603J0500273KXT-ND | $1.48059 | Direct |
| KGM15BR71H273KM | KYOCERA AVX | 0 | 478-KGM15BR71H273KMTR-ND | $0.14830 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.48500 | $4.85 |
| 50 | $0.33540 | $16.77 |
| 100 | $0.28940 | $28.94 |
| 500 | $0.21244 | $106.22 |
| 1,000 | $0.18885 | $188.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14630 | $585.20 |
| 8,000 | $0.13387 | $1,070.96 |
| 12,000 | $0.12765 | $1,531.80 |
| 20,000 | $0.12075 | $2,415.00 |
| 28,000 | $0.11672 | $3,268.16 |
| 40,000 | $0.11285 | $4,514.00 |







